Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW MCMURDO
Manufacturer Part NoSDAS15SNT
Order Code1075265
Product RangeSpecial D
Your Part Number
Technical Datasheet
104 In Stock
Need more?
104 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.180 (CNY22.8034) |
| 10+ | CNY17.730 (CNY20.0349) |
| 100+ | CNY15.700 (CNY17.741) |
| 250+ | CNY11.820 (CNY13.3566) |
| 500+ | CNY11.340 (CNY12.8142) |
| 1000+ | CNY10.770 (CNY12.1701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.18 (CNY22.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW MCMURDO
Manufacturer Part NoSDAS15SNT
Order Code1075265
Product RangeSpecial D
Technical Datasheet
Product RangeSpecial D
Product Overview
The 90deg Turned Pin PCB D Sub series Standard D-sub Connectors with standard fixing holes and 90° p.c termination. It has tinned and dimpled shell options for EMI/RFI shielding.
- 9, 15, 25, 37 and 50 Contact arrangement
- Threaded inserts on 90° p.c. versions as standard-accepts a wide range of mounting hardware
- Optional solderable boardlock features for 90° PC types-reduces installation time
- 500 Mating cycles
- 10mΩ Contact resistance (maximum)
- 1000MΩ Insulation resistance
- -55 to 105°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
Special D
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01207