Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No49-59214
Order Code734160
Product Range49-59 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.120 (CNY130.0856) |
| 5+ | CNY113.400 (CNY128.142) |
| 10+ | CNY111.670 (CNY126.1871) |
| 20+ | CNY109.940 (CNY124.2322) |
| 50+ | CNY108.000 (CNY122.040) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.12 (CNY130.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No49-59214
Order Code734160
Product Range49-59 Series
Technical Datasheet
Product Range49-59 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Actuator / Cap ColourWhite
Contact Current AC Max400mA
Contact Current DC Max100mA
IP RatingIP67
Switch Terminals-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
49-59 Series
Contact Configuration
SPST-NO
Actuator / Cap Colour
White
Contact Current DC Max
100mA
Switch Terminals
-
Panel Cutout Diameter
16mm
Switch Operation
Off-(On)
Contact Current AC Max
400mA
IP Rating
IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 49-59214
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017