Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.430 (CNY155.2959) |
| 5+ | CNY136.180 (CNY153.8834) |
| 10+ | CNY133.150 (CNY150.4595) |
| 20+ | CNY129.510 (CNY146.3463) |
| 50+ | CNY128.000 (CNY144.640) |
Product Information
Product Overview
The 49-59 series sealed Pushbutton Switch, range of momentary action pushbutton switches which fit a 16mm panel cut out. The range consists of a fully sealed IP67 version with insulated flying leads (500mm length) along with a panel sealed IP67 version which is terminated by a series 16 micro-switch. Held in position by a snap fit retaining mechanism, the microswitch has a maximum current rating of 10A and the advantage of SPDT-DB contacts to cover all circuit requirements. Being double break, the contacts also provide reliable switching of DC loads. The Series is available with a choice of round, round with status illumination (flying leads only) or square bezels and with 6 button colour variants. The body and button are made from PBT, a hard wearing thermoplastic polyester that is suitable for surface or sublimation printing or engraving.
- IP67 Protection rating
- LED status illumination (FL)
- Flame-retardant UL rated material
- Custom colours
- Choice of terminations
- Gold contacts on micro-switch version
- Snap-in version of both flying lead and micro-switch variants
Applications
Industrial
Technical Specifications
49-59 Series
SPDT-DB
Black
250V
28V
Panel Mount
Non Illuminated
16mm
Square Domed
5A
3A
IP67
Solder Lug
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate