Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY253.900 (CNY286.907) |
| 5+ | CNY251.690 (CNY284.4097) |
| 10+ | CNY249.480 (CNY281.9124) |
| 20+ | CNY246.360 (CNY278.3868) |
| 50+ | CNY243.240 (CNY274.8612) |
Product Information
Product Overview
The 76-9510/4044 is a single-pole double-throw (SPDT) vandal resistant Pushbutton Switch with solder terminals, flush button style and front panel mounting 15mm button. The 76-95 series switch has fine silver contact, stainless steel body/actuator, 5μm bright acid tin plate/nickel flash undercoat brass terminal. Having been designed to withstand impacts of significant force, the 76-95 Series of pushbutton switches are extremely rugged making them particularly suited to applications in which vandal resistance is a necessity. The switch body and buttons are machined from hard-wearing stainless steel and come in front and rear mounting styles. The front mounting versions have a low profile bezel that protrudes a maximum of 2.5mm from the front panel, including sealing washer, while the rear mounting version is capable of providing a flush interface when viewed from the front.
- Form Z contacts to cover all switching requirements
- Microswitch action
- Wide temperature range from -30 to +105°C
- IP67 Protection rating (ingress, panel sealing)
Applications
Industrial
Technical Specifications
76-95 Series
DPDT-DB
Flush
10A
10mA
IP67
Solder Lug
-
19.3mm
Momentary
Natural
250V
5V
Panel Mount
Non Illuminated
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 76-9510/4044
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate