Print Page
Image is for illustrative purposes only. Please refer to product description.
164 In Stock
Need more?
164 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.930 (CNY126.4809) |
| 5+ | CNY107.340 (CNY121.2942) |
| 10+ | CNY102.740 (CNY116.0962) |
| 50+ | CNY98.140 (CNY110.8982) |
| 100+ | CNY93.540 (CNY105.7002) |
| 250+ | CNY88.940 (CNY100.5022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.93 (CNY126.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCS60-16IO1
Order Code3438323
Technical Datasheet
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max100mA
Average On State Current60A
On State RMS Current75A
Thyristor Case StylePLUS247
No. of Pins3Pins
Peak Non Repetitive Surge Current1.4kA
Holding Current Max200mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
60A
Thyristor Case Style
PLUS247
Peak Non Repetitive Surge Current
1.4kA
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
SVHC
No SVHC (12-Jan-2017)
Gate Trigger Current Max
100mA
On State RMS Current
75A
No. of Pins
3Pins
Holding Current Max
200mA
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004