Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDH20-18A
Order Code1427214
Product RangeDH20
Technical Datasheet
390 In Stock
300 more incoming. You can reserve stock now
390 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.930 (CNY53.0309) |
| 10+ | CNY29.000 (CNY32.770) |
| 100+ | CNY27.680 (CNY31.2784) |
| 500+ | CNY26.350 (CNY29.7755) |
| 1000+ | CNY25.020 (CNY28.2726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.93 (CNY53.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDH20-18A
Order Code1427214
Product RangeDH20
Technical Datasheet
Repetitive Peak Reverse Voltage1.8kV
Average Forward Current20A
Diode ConfigurationSingle
Forward Voltage Max2.9V
Reverse Recovery Time230ns
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleTO-247AD
No. of Pins3Pins
Product RangeDH20
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DH20-18A is a high performance sonic Fast Recovery Diode features planar passivated chips, very low leakage current, improved thermal behaviour, very soft recovery behaviour and Avalanche voltage rated for reliable operation.
- Low loss
- Soft reverse recovery for low EMI/RFI
- 140W at 25°C Total power dissipation
- 1.44V Threshold voltage
- 43mΩ Slope resistance
- 7pF at 900V/1MHz Junction capacitance
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.8kV
Diode Configuration
Single
Reverse Recovery Time
230ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
20A
Forward Voltage Max
2.9V
Forward Surge Current
150A
Diode Case Style
TO-247AD
Product Range
DH20
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006