Print Page
Image is for illustrative purposes only. Please refer to product description.
243 In Stock
Need more?
243 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY206.600 (CNY233.458) |
5+ | CNY203.560 (CNY230.0228) |
10+ | CNY200.520 (CNY226.5876) |
50+ | CNY197.480 (CNY223.1524) |
100+ | CNY197.240 (CNY222.8812) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.60 (CNY233.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI2X61-10B
Order Code9359435
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current60A
Forward Voltage Max2.3V
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227B
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current500A
Diode MountingPanel
Product Range-
Product Overview
The DSEI2X61-10B is a Fast Recovery Epitaxial Diode (FRED) features planar passivated chip, very short recovery time, extremely low switching losses and soft recovery behaviour. Suitable for inductive heating and melting, ultrasonic cleaners and welders.
- High reliability circuit operation
- Low voltage peaks for reduced protection circuits
- Low noise switching
- Low losses
- Operating at lower temperature or space saving by reduced cooling
- 180W at 25°C Total power
Applications
Power Management, HVAC
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Voltage Max
2.3V
Diode Case Style
SOT-227B
Operating Temperature Max
150°C
Diode Mounting
Panel
Average Forward Current
60A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
500A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03