Print Page
Image is for illustrative purposes only. Please refer to product description.
990 In Stock
300 more incoming. You can reserve stock now
990 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY36.700 (CNY41.471) |
10+ | CNY30.700 (CNY34.691) |
100+ | CNY24.840 (CNY28.0692) |
500+ | CNY22.090 (CNY24.9617) |
1000+ | CNY21.570 (CNY24.3741) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.70 (CNY41.47 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI30-06A
Order Code9359338
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current37A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time50ns
Forward Surge Current300A
Operating Temperature Max150°C
Diode Case StyleTO-247AD
No. of Pins2 Pin
Product Range-
Qualification-
Product Overview
DSEI30-06A is a single fast recovery epitaxial diode. Typical applications are antiparallel diode for high frequency switching devices, antisaturation diode, snubber diode, free wheeling diode, rectifiers in switch mode power supplies (SMPS), uninterruptible power supplies (UPS).
- Planar passivated chips, low leakage current
- Very short recovery time, improved thermal behaviour
- Very low Irm-values, very soft recovery behaviour
- Avalanche voltage rated for reliable operation, epoxy meets UL 94V-0
- Soft reverse recovery for low EMI/RFI, industry standard outline
- TO-247 package
- Maximum non-repetitive reverse blocking voltage is 600V (T = 25°C)
- Average forward current is 30A (TC = 110°C, TVJ = 150°C)
- Reverse recovery time is 80ns at TVJ = 25°C, VR = 350V, IF=37A
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
37A
Forward Voltage Max
1.6V
Forward Surge Current
300A
Diode Case Style
TO-247AD
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043