Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEP30-12AR
Order Code1300069
Product RangeDSEP3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.130 (CNY65.6869) |
| 5+ | CNY53.660 (CNY60.6358) |
| 10+ | CNY49.180 (CNY55.5734) |
| 50+ | CNY44.710 (CNY50.5223) |
| 100+ | CNY40.230 (CNY45.4599) |
| 250+ | CNY35.750 (CNY40.3975) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.13 (CNY65.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEP30-12AR
Order Code1300069
Product RangeDSEP3
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max2.74V
Reverse Recovery Time40ns
Forward Surge Current200A
Operating Temperature Max175°C
Diode Case StyleISOPLUS-247
No. of Pins2 Pin
Product RangeDSEP3
Qualification-
Product Overview
The DSEP30-12AR is a HiPerFRED™ Epitaxial Diode with soft-recovery. It features low IRM reduces power dissipation within the diode and turn-on loss in the commutating switch. It is used as anti-parallel diode for high frequency switching devices, anti-saturation diode, snubber diode, free-wheeling diode in converters, rectifiers in switch mode power supplies (SMPS), inductive heating and melting, uninterruptible power supplies (UPS) and ultrasonic cleaners and welders.
- International standard package
- Planar passivated chips
- Very short recovery time
- Extremely low switching losses
- Low IRM-values
- UL94V-0 Flammability rating
- Avalanche voltage rated for reliable operation
- Soft reverse recovery for low EMI/RFI
Applications
Power Management, Industrial, Motor Drive & Control
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
40ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
2.74V
Forward Surge Current
200A
Diode Case Style
ISOPLUS-247
Product Range
DSEP3
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005