Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSP25-16A
Order Code1080101
Product RangeDSP25
Technical Datasheet
756 In Stock
120 more incoming. You can reserve stock now
756 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.560 (CNY42.4428) |
| 10+ | CNY26.140 (CNY29.5382) |
| 100+ | CNY25.630 (CNY28.9619) |
| 500+ | CNY25.110 (CNY28.3743) |
| 1000+ | CNY24.590 (CNY27.7867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.56 (CNY42.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSP25-16A
Order Code1080101
Product RangeDSP25
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current28A
Diode ConfigurationDual Series
Forward Voltage Max700mV
Reverse Recovery Time-
Forward Surge Current300A
Operating Temperature Max180°C
Diode Case StyleTO-247AD
No. of Pins3Pins
Product RangeDSP25
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSP25-16A is a Standard Rectifier features planar passivated chips, very low leakage current and very low forward voltage drop. This rectifier is suitable for single- and three-phase bridge configurations.
- Improved thermal behaviour
- 0.81V Threshold voltage
- 13.8mΩ Slope resistance
- 160W at 25°C Total power dissipation
- 10pF at 400V/1MHz Junction capacitance
- Epoxy meets UL94V-0
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Diode Configuration
Dual Series
Reverse Recovery Time
-
Operating Temperature Max
180°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
28A
Forward Voltage Max
700mV
Forward Surge Current
300A
Diode Case Style
TO-247AD
Product Range
DSP25
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006