Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSP8-12A
Order Code1080104
Product RangeDSP8
Your Part Number
Technical Datasheet
880 In Stock
200 more incoming. You can reserve stock now
10 Delivery in 3-4 Business Days(Shanghai stock)
870 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.310 (CNY26.3403) |
| 10+ | CNY14.500 (CNY16.385) |
| 100+ | CNY13.010 (CNY14.7013) |
| 500+ | CNY11.760 (CNY13.2888) |
| 1000+ | CNY10.500 (CNY11.865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.31 (CNY26.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSP8-12A
Order Code1080104
Product RangeDSP8
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current11A
Diode ConfigurationDual Series
Forward Voltage Max1.6V
Reverse Recovery Time-
Forward Surge Current100A
Operating Temperature Max180°C
Diode Case StyleTO-220AB
No. of Pins3Pins
Product RangeDSP8
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSP8-12A is a Standard Rectifier features planar passivated chips, very low leakage current and very low forward voltage drop. This rectifier is suitable for single- and three-phase bridge configurations.
- Improved thermal behaviour
- 0.79V Threshold voltage
- 33mΩ Slope resistance
- 100W at 25°C Total power dissipation
- 4pF at 400V/1MHz Junction capacitance
- Epoxy meets UL94V-0
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Dual Series
Reverse Recovery Time
-
Operating Temperature Max
180°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
11A
Forward Voltage Max
1.6V
Forward Surge Current
100A
Diode Case Style
TO-220AB
Product Range
DSP8
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004