Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoDSS2X121-0045B
Order Code1080074
Product RangeDSS2X
Technical Datasheet
165 In Stock
Need more?
165 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY266.900 (CNY301.597) |
5+ | CNY233.540 (CNY263.9002) |
10+ | CNY193.510 (CNY218.6663) |
50+ | CNY191.110 (CNY215.9543) |
100+ | CNY188.710 (CNY213.2423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY266.90 (CNY301.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDSS2X121-0045B
Order Code1080074
Product RangeDSS2X
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current120A
Forward Voltage Max590mV
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227B
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current1.6kA
Diode MountingPanel
Product RangeDSS2X
Product Overview
The DSS2X121-0045B is a high performance Schottky Diode features extremely low switching losses, high reliability circuit operation and low voltage peaks for reduced protection circuits.
- Improved thermal behaviour
- Low noise switching
- 0.27V Threshold voltage
- 2.6mΩ Slope resistance
- 310W Total power dissipation
- 5.86nF at 5V/1MHz Typical junction capacitance
- Epoxy meets UL94V-0
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
590mV
Diode Case Style
SOT-227B
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Average Forward Current
120A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
1.6kA
Product Range
DSS2X
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03