Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSS2X160-01A
Order Code1080085
Product RangeDSS2X
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSS2X160-01A
Order Code1080085
Product RangeDSS2X
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current80A
Forward Voltage Max810mV
Diode Module Configuration1 Pair Common Cathode
Diode Case StyleSOT-227B
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current1.4kA
Diode MountingPanel
Product RangeDSS2X
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DSS2X160-01A is a Power Schottky Rectifier Diode with high reliability circuit operation. It is suitable for rectifiers in switch mode power supplies (SMPS) and freewheeling diode in low voltage converters.
- Very low VF
- Extremely low switching losses
- Low IRM-values
- Low voltage peaks for reduced protection circuits
- Low noise switching
- Low losses
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
810mV
Diode Case Style
SOT-227B
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Average Forward Current
80A
Diode Module Configuration
1 Pair Common Cathode
No. of Pins
4Pins
Forward Surge Current
1.4kA
Product Range
DSS2X
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072