Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSS2X61-01A
Order Code1080084
Product RangeDSS2X
Your Part Number
869 In Stock
Need more?
869 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY309.310 (CNY349.5203) |
| 5+ | CNY281.190 (CNY317.7447) |
| 10+ | CNY253.060 (CNY285.9578) |
| 50+ | CNY238.320 (CNY269.3016) |
| 100+ | CNY223.570 (CNY252.6341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY309.31 (CNY349.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSS2X61-01A
Order Code1080084
Product RangeDSS2X
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current60A
Forward Voltage Max740mV
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227B
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current700A
Diode MountingPanel
Product RangeDSS2X
Product Overview
The DSS2X61-01A is a 4-pin high performance Schottky Diode with SOT-227B (minibloc) housing and Cu base plate internal DCB isolated. It is suitable for use with the rectifiers in switch mode power supplies (SMPS) and freewheeling diode in low voltage converters.
- Very low Vf
- Extremely low switching losses
- Low Irm values
- Improved thermal behavior
- High reliability circuit operation
- Low voltage peaks for reduced protection circuits
- Low noise switching
- UL94V-0 Flammability rating
Applications
Power Management, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
740mV
Diode Case Style
SOT-227B
Operating Temperature Max
150°C
Diode Mounting
Panel
Average Forward Current
60A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
700A
Product Range
DSS2X
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03