Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXBH42N170
Order Code3438361
Product RangeBIMOSFET
Technical Datasheet
197 In Stock
Need more?
197 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.710 (CNY182.7323) |
| 5+ | CNY160.730 (CNY181.6249) |
| 10+ | CNY159.750 (CNY180.5175) |
| 50+ | CNY158.770 (CNY179.4101) |
| 100+ | CNY157.780 (CNY178.2914) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.71 (CNY182.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXBH42N170
Order Code3438361
Product RangeBIMOSFET
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage2.8V
Power Dissipation360W
Collector Emitter Voltage Max1.7kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeBIMOSFET
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
360W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
BIMOSFET
Collector Emitter Saturation Voltage
2.8V
Collector Emitter Voltage Max
1.7kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004