Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.110 (CNY137.9843) |
| 5+ | CNY108.280 (CNY122.3564) |
| 10+ | CNY94.440 (CNY106.7172) |
| 50+ | CNY90.200 (CNY101.926) |
| 100+ | CNY85.950 (CNY97.1235) |
| 250+ | CNY84.240 (CNY95.1912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.11 (CNY137.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXBOD1-06
Order Code3438362
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleFP-Case
Thyristor TypeBreakover Diode
Breakover Voltage Max600V
No. of Circuits1Circuits
Peak Pulse Current Ippm-
Peak Off-State Voltage, Vdrm-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
FP-Case
Breakover Voltage Max
600V
Peak Pulse Current Ippm
-
Product Range
-
No. of Pins
2Pins
Thyristor Type
Breakover Diode
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004