Print Page
Image is for illustrative purposes only. Please refer to product description.
804 In Stock
300 more incoming. You can reserve stock now
20 Delivery in 3-4 Business Days(Shanghai stock)
784 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.660 (CNY44.8158) |
| 10+ | CNY26.220 (CNY29.6286) |
| 100+ | CNY23.760 (CNY26.8488) |
| 500+ | CNY22.340 (CNY25.2442) |
| 1000+ | CNY19.860 (CNY22.4418) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.66 (CNY44.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXCP10M90S
Order Code3438366
Technical Datasheet
Peak Operating Voltage900V
Regulator Current9mA
Diode Case StyleTO-220AB
No. of Pins3 Pin
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Peak Operating Voltage
900V
Diode Case Style
TO-220AB
Operating Temperature Max
150°C
SVHC
No SVHC (12-Jan-2017)
Regulator Current
9mA
No. of Pins
3 Pin
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004