2,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.820 (CNY21.2666) |
| 10+ | CNY12.010 (CNY13.5713) |
| 50+ | CNY10.810 (CNY12.2153) |
| 100+ | CNY9.600 (CNY10.848) |
| 250+ | CNY8.430 (CNY9.5259) |
| 500+ | CNY8.280 (CNY9.3564) |
| 1000+ | CNY8.130 (CNY9.1869) |
| 2500+ | CNY7.980 (CNY9.0174) |
Product Information
Product Overview
IXDD604 is a dual high-speed gate ultrafast driver. Each of the two outputs can source and sink 4A of peak current while producing voltage rise and fall times of less than 10ns. The input of each driver is virtually immune to latch up, and proprietary circuitry eliminates cross conduction and current shoot-through. Low propagation delay and fast, matched rise and fall times make the IXD_604 family ideal for high-frequency and high-power applications. The IXDD604 is a dual non-inverting driver with an enable. Applications are efficient power MOSFET and IGBT switching, switch mode power supplies, motor controls, DC to DC converters, class-D switching amplifiers, pulse transformer driver.
- Extended operating temperature range -40°C to +125°C
- Logic input withstands negative swing of up to 5V
- Outputs may be connected in parallel for higher drive current
- Matched rise and fall times
- Low propagation delay time
- Low, 10μA supply current at TA = 25°C
- Low output impedance
- 8-pin SOIC package
- Supply voltage is 4.5 to 35V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
Low Side
8Pins
Surface Mount
4A
4.5V
-40°C
29ns
-
No SVHC (21-Jan-2025)
-
MOSFET
SOIC
Non-Inverting
4A
35V
125°C
35ns
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate