Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.240 (CNY226.2712) |
| 5+ | CNY188.350 (CNY212.8355) |
| 10+ | CNY176.450 (CNY199.3885) |
| 50+ | CNY164.550 (CNY185.9415) |
| 100+ | CNY152.650 (CNY172.4945) |
| 250+ | CNY140.750 (CNY159.0475) |
Product Information
Product Overview
The IXFB132N50P3 is a Polar3™ single N-channel enhancement-mode Power MOSFET with fast intrinsic diode (HiPerFET™). The Polar3™ power MOSFET family is the latest addition to IXYS benchmark high-performance polar-series power MOSFET product line. This new device is manufactured using IXYS proprietary Polar3™ technology platform, yielding new and improved device that features an optimized combination of low ON-state resistance and gate charge. The end result is a device that achieves a figure of merit (FOM) performance index (device ON-resistance multiplied by gate charge) as low as 9.6ΩnC. Additional device features include low thermal resistances (RthJC), dynamic dV/dt ratings, high power dissipation (Pd) and high avalanche energy capabilities. These outstanding electrical and thermal device characteristics are essential for implementing improved power efficiency and reliability in today's demanding high-voltage conversion system.
- Dynamic dV/dt rating
- Avalanche rating
- High power dissipation (Pd)
- Low thermal resistance (Rthjc)
- Fast intrinsic rectifier
- Low gate drive power requirements
- Low package inductance
- High power density
- Reduces conduction and switching losses
- Enables high-speed switching
- Promotes use of smaller passive components
- Promotes use of simple economical gate drive solutions
- Cooler device operation
- Enables system miniaturization
- Increased device ruggedness
- Easy to mount
Applications
Power Management, Motor Drive & Control, Robotics, Alternative Energy, Lighting
Technical Specifications
N Channel
132A
TO-264
10V
1.89kW
150°C
-
Lead (21-Jan-2025)
500V
0.039ohm
Through Hole
5V
3Pins
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate