Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFH22N65X2
Order Code2674744
Product RangeHiPerFET
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.520 (CNY57.0876) |
| 10+ | CNY46.540 (CNY52.5902) |
| 100+ | CNY42.550 (CNY48.0815) |
| 500+ | CNY38.570 (CNY43.5841) |
| 1000+ | CNY36.400 (CNY41.132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.52 (CNY57.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFH22N65X2
Order Code2674744
Product RangeHiPerFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id22A
Drain Source On State Resistance0.145ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation390W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeHiPerFET
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
22A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
390W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.145ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
HiPerFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for IXFH22N65X2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006