Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFK24N100Q3
Order Code2674753
Product RangeHiPerFET
Technical Datasheet
201 In Stock
Need more?
201 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY327.800 (CNY370.414) |
| 5+ | CNY288.510 (CNY326.0163) |
| 10+ | CNY241.360 (CNY272.7368) |
| 50+ | CNY217.780 (CNY246.0914) |
| 100+ | CNY216.460 (CNY244.5998) |
Price for:Each
Minimum: 1
Multiple: 1
CNY327.80 (CNY370.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFK24N100Q3
Order Code2674753
Product RangeHiPerFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id24A
Drain Source On State Resistance0.44ohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max6.5V
Power Dissipation1kW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeHiPerFET
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
24A
Transistor Case Style
TO-264
Rds(on) Test Voltage
10V
Power Dissipation
1kW
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Drain Source Voltage Vds
1kV
Drain Source On State Resistance
0.44ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
6.5V
No. of Pins
3Pins
Product Range
HiPerFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01