Print Page
Image is for illustrative purposes only. Please refer to product description.
299 In Stock
Need more?
299 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.610 (CNY111.4293) |
| 5+ | CNY92.890 (CNY104.9657) |
| 10+ | CNY87.160 (CNY98.4908) |
| 50+ | CNY81.430 (CNY92.0159) |
| 100+ | CNY75.700 (CNY85.541) |
| 250+ | CNY73.650 (CNY83.2245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.61 (CNY111.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXGH16N170
Order Code2674771
Technical Datasheet
Continuous Collector Current32A
Collector Emitter Saturation Voltage2.7V
Power Dissipation190W
Collector Emitter Voltage Max1.7kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
SVHCLead (17-Jan-2023)
Technical Specifications
Continuous Collector Current
32A
Power Dissipation
190W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (17-Jan-2023)
Collector Emitter Saturation Voltage
2.7V
Collector Emitter Voltage Max
1.7kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006