Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXGH40N120C3D1
Order Code3438394
Product RangeGenX3
Technical Datasheet
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY103.740 (CNY117.2262) |
5+ | CNY100.120 (CNY113.1356) |
10+ | CNY96.500 (CNY109.045) |
50+ | CNY92.880 (CNY104.9544) |
100+ | CNY89.260 (CNY100.8638) |
250+ | CNY87.240 (CNY98.5812) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.74 (CNY117.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXGH40N120C3D1
Order Code3438394
Product RangeGenX3
Technical Datasheet
Continuous Collector Current75A
Collector Emitter Saturation Voltage4.4V
Power Dissipation380W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeGenX3
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Continuous Collector Current
75A
Power Dissipation
380W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
GenX3
Collector Emitter Saturation Voltage
4.4V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004