Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTA10P50P
Order Code3438402
Product RangePolarP
Technical Datasheet
91 In Stock
300 more incoming. You can reserve stock now
91 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.510 (CNY40.1263) |
| 5+ | CNY34.540 (CNY39.0302) |
| 10+ | CNY33.560 (CNY37.9228) |
| 50+ | CNY32.580 (CNY36.8154) |
| 100+ | CNY31.600 (CNY35.708) |
| 250+ | CNY30.620 (CNY34.6006) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.51 (CNY40.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTA10P50P
Order Code3438402
Product RangePolarP
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id10A
Drain Source On State Resistance1ohm
Transistor Case StyleTO-263AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolarP
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
10A
Transistor Case Style
TO-263AA
Rds(on) Test Voltage
10V
Power Dissipation
300W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Drain Source Voltage Vds
500V
Drain Source On State Resistance
1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
PolarP
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025