Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTP62N15P
Order Code2674790
Product RangePolarHT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.560 (CNY42.4428) |
| 10+ | CNY30.390 (CNY34.3407) |
| 100+ | CNY24.790 (CNY28.0127) |
| 500+ | CNY24.680 (CNY27.8884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.56 (CNY42.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTP62N15P
Order Code2674790
Product RangePolarHT
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id62A
Drain Source On State Resistance0.04ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5.5V
Power Dissipation350W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangePolarHT
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
62A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
350W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.04ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5.5V
No. of Pins
3Pins
Product Range
PolarHT
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003