Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXYA20N120C4HV
Order Code3519692
Product RangeXPT GenX4
Technical Datasheet
396 In Stock
Need more?
396 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY67.440 (CNY76.2072) | 
| 5+ | CNY62.650 (CNY70.7945) | 
| 10+ | CNY57.860 (CNY65.3818) | 
| 50+ | CNY53.060 (CNY59.9578) | 
| 100+ | CNY48.270 (CNY54.5451) | 
| 250+ | CNY44.050 (CNY49.7765) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY67.44 (CNY76.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXYA20N120C4HV
Order Code3519692
Product RangeXPT GenX4
Technical Datasheet
Continuous Collector Current68A
Collector Emitter Saturation Voltage2.5V
Power Dissipation375W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-263HV
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeXPT GenX4
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
68A
Power Dissipation
375W
Transistor Case Style
TO-263HV
Operating Temperature Max
175°C
Product Range
XPT GenX4
SVHC
No SVHC (12-Jan-2017)
Collector Emitter Saturation Voltage
2.5V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006