Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXYN100N120C3H1
Order Code2674801
Product RangeXPT GenX3
Technical Datasheet
302 In Stock
Need more?
302 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY307.340 (CNY347.2942) |
5+ | CNY307.090 (CNY347.0117) |
Price for:Each
Minimum: 1
Multiple: 1
CNY307.34 (CNY347.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXYN100N120C3H1
Order Code2674801
Product RangeXPT GenX3
Technical Datasheet
IGBT ConfigurationSingle
Continuous Collector Current134A
Collector Emitter Saturation Voltage3.5V
Power Dissipation690W
Operating Temperature Max150°C
Transistor Case StyleSOT-227B
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 High Speed
Transistor MountingPanel
Product RangeXPT GenX3
SVHCLead (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Single
Collector Emitter Saturation Voltage
3.5V
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 3 High Speed
Product Range
XPT GenX3
Continuous Collector Current
134A
Power Dissipation
690W
Transistor Case Style
SOT-227B
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
Lead (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398