Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,025.540 (CNY1,158.8602) |
5+ | CNY1,023.030 (CNY1,156.0239) |
10+ | CNY1,020.520 (CNY1,153.1876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,025.54 (CNY1,158.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCC310-16IO1
Order Code2429718
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average Forward Current320A
On State RMS Current500A
Gate Trigger Voltage Max2V
Operating Temperature Max140°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleY2
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
Product Overview
The MCC310-16IO1 is a 7-pin Phase-leg Thyristor Module. The thyristor design provides the electrical isolation between the base plate of the module and the parts subject to voltage conventional multilayer module construction by the DCB (Direct Copper Bonding) technique. The module base contacts are available in volume with two standardized twin plugs for gate and auxiliary cathode control terminals.
- Keyed gate/cathode twin pins
- Excellent long-term stability of blocking currents and blocking voltages
- Planar passivated chip
- Reduced protection circuits
Applications
Motor Drive & Control, Lighting, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
On State RMS Current
500A
Operating Temperature Max
140°C
Thyristor Case Style
Y2
Thyristor Mounting
Panel
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
320A
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32