Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCC95-16IO1B
Order Code1841870
Your Part Number
Technical Datasheet
354 In Stock
324 more incoming. You can reserve stock now
15 Delivery in 3-4 Business Days(SG stock)
339 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY322.790 (CNY364.7527) |
| 5+ | CNY301.080 (CNY340.2204) |
| 10+ | CNY279.370 (CNY315.6881) |
| 50+ | CNY257.660 (CNY291.1558) |
| 100+ | CNY236.930 (CNY267.7309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY322.79 (CNY364.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCC95-16IO1B
Order Code1841870
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max200mA
Average Forward Current116A
On State RMS Current180A
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleTO-240AA
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCC95-16IO1B is a 3-pin Dual Thyristor Module with planar passivated chip. Long-term stability, direct copper bonded Al2O3-ceramic and thyristor for line frequency. Soldering pins for PCB mounting. DCB ceramic base plate.
- 1700V Maximum non-repetitive reverse/forward blocking voltage
- 3600V Isolation voltage
- Industry standard outline
- Reduced weight
- Advanced power cycling
Applications
Motor Drive & Control, Power Management, Lighting, Automation & Process Control
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
200mA
On State RMS Current
180A
Operating Temperature Max
125°C
Thyristor Case Style
TO-240AA
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
116A
Gate Trigger Voltage Max
2.5V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09