Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCD 40-12IO6
Order Code1080114
Technical Datasheet
SCR Module TypeSeries Connected - SCR / Diode
Gate Trigger Current Max100mA
Average Forward Current38A
On State RMS Current60A
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor Case StyleSOT-227B
No. of Pins4Pins
Thyristor MountingPanel
Product Range-
Product Overview
The MCD 40-12IO6 is a Thyristor/Diode Module with reduced protection circuits.
- Planar passivated chip
- Simple mounting with two screws
- Improved temperature and power cycling
Applications
Motor Drive & Control, Signal Processing, Lighting, Thermal Management, Power Management
Technical Specifications
SCR Module Type
Series Connected - SCR / Diode
Average Forward Current
38A
Gate Trigger Voltage Max
1.5V
Thyristor Case Style
SOT-227B
Thyristor Mounting
Panel
Gate Trigger Current Max
100mA
On State RMS Current
60A
Operating Temperature Max
125°C
No. of Pins
4Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03