Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMDD26-16N1B
Order Code2782986
Product RangeMDD26
Technical Datasheet
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.350 (CNY238.8255) |
| 5+ | CNY196.560 (CNY222.1128) |
| 10+ | CNY181.760 (CNY205.3888) |
| 50+ | CNY166.960 (CNY188.6648) |
| 100+ | CNY152.160 (CNY171.9408) |
| 250+ | CNY137.360 (CNY155.2168) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.35 (CNY238.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMDD26-16N1B
Order Code2782986
Product RangeMDD26
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current36A
Forward Voltage Max1.13V
Diode Module ConfigurationDual Series
Diode Case StyleTO-240AA
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current650A
Diode MountingPanel
Product RangeMDD26
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.13V
Diode Case Style
TO-240AA
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Average Forward Current
36A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
650A
Product Range
MDD26
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076