Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMDD44-12N1B
Order Code3438476
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.690 (CNY235.8197) |
| 5+ | CNY183.800 (CNY207.694) |
| 10+ | CNY158.900 (CNY179.557) |
| 50+ | CNY150.440 (CNY169.9972) |
| 100+ | CNY141.980 (CNY160.4374) |
| 250+ | CNY133.510 (CNY150.8663) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.69 (CNY235.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMDD44-12N1B
Order Code3438476
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current59A
Forward Voltage Max1.6V
Diode Module ConfigurationDual Series
Diode Case StyleTO-240AA
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current1.15kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.6V
Diode Case Style
TO-240AA
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Average Forward Current
59A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
1.15kA
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05