Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVBE60-06A
Order Code3438486
Product RangeHiPerFRED Series
Technical Datasheet
131 In Stock
Need more?
43 Delivery in 3-4 Business Days(Shanghai stock)
88 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.040 (CNY271.2452) |
| 5+ | CNY226.970 (CNY256.4761) |
| 10+ | CNY213.890 (CNY241.6957) |
| 50+ | CNY200.820 (CNY226.9266) |
| 100+ | CNY187.740 (CNY212.1462) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.04 (CNY271.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVBE60-06A
Order Code3438486
Product RangeHiPerFRED Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current60A
Bridge Rectifier Case StyleSOT-227B
No. of Pins4Pins
Forward Voltage Max1.79V
Bridge Rectifier MountingPanel Mount
Forward Surge Current250A
Operating Temperature Max125°C
Product RangeHiPerFRED Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
60A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (12-Jan-2017)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
SOT-227B
Forward Voltage Max
1.79V
Forward Surge Current
250A
Product Range
HiPerFRED Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05