Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVUO110-16NO7
Order Code2429726
Product RangeVUO11
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY449.330 (CNY507.7429) |
| 5+ | CNY423.490 (CNY478.5437) |
| 10+ | CNY397.640 (CNY449.3332) |
| 50+ | CNY371.790 (CNY420.1227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY449.33 (CNY507.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVUO110-16NO7
Order Code2429726
Product RangeVUO11
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current125A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.46V
Bridge Rectifier MountingPanel Mount
Forward Surge Current1.2kA
Operating Temperature Max150°C
Product RangeVUO11
SVHCNo SVHC (17-Jan-2023)
Product Overview
The VUO110-16NO7 is a 5-pin three-phase Bridge Rectifier Diode with improved temperature and power cycling. It is used in supplies for DC power equipment, input rectifiers for PWM inverter and field supply for DC motors.
- Planar passivated chips
- Low forward voltage drop
- Easy to mount with two screws
- Space and weight savings
Applications
Mains Rectification
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
125A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.46V
Forward Surge Current
1.2kA
Product Range
VUO11
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.284