Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVUO25-16NO8
Order Code2429727
Product RangeVUO25
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.910 (CNY128.7183) |
| 5+ | CNY90.010 (CNY101.7113) |
| 10+ | CNY66.110 (CNY74.7043) |
| 50+ | CNY65.960 (CNY74.5348) |
| 100+ | CNY65.810 (CNY74.3653) |
| 250+ | CNY65.660 (CNY74.1958) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.91 (CNY128.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVUO25-16NO8
Order Code2429727
Product RangeVUO25
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current20A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.25V
Bridge Rectifier MountingPanel Mount
Forward Surge Current380A
Operating Temperature Max150°C
Product RangeVUO25
SVHCNo SVHC (17-Jan-2023)
Product Overview
The VUO25-16NO8 is a Standard Rectifier Module with 1/4-inch fast-on terminals. The rectifier module features planar passivated chips, very low forward voltage drop and improved thermal behaviour. This rectifier module is suitable for three-phase bridge configurations.
- Very low leakage current
- Easy to mount with one screw
- 0.77V Threshold voltage
- 14.2mΩ Slope resistance
- 15W at 25°C Total power dissipation
- 10pF at 400V/1MHz Junction capacitance
Applications
Mains Rectification
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
20A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.25V
Forward Surge Current
380A
Product Range
VUO25
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02