Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.430 (CNY138.3459) |
| 5+ | CNY103.440 (CNY116.8872) |
| 10+ | CNY84.440 (CNY95.4172) |
| 50+ | CNY78.350 (CNY88.5355) |
| 100+ | CNY72.260 (CNY81.6538) |
| 250+ | CNY70.820 (CNY80.0266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.43 (CNY138.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVUO36-12NO8
Order Code9359486
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current35A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.7V
Bridge Rectifier MountingPanel Mount
Forward Surge Current550A
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The VUO36-12NO8 is a 5-pin three-phase Bridge Rectifier Diode with improved temperature and power cycling. It is used in supplies for DC power equipment, input rectifiers for PWM inverter and field supply for DC motors.
- Planar passivated chips
- Low forward voltage drop
- Easy to mount with two screws
- Space and weight savings
Applications
Mains Rectification
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
35A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.7V
Forward Surge Current
550A
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022