Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVUO52-16NO1
Order Code2429728
Product RangeVUO52
Your Part Number
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY269.040 (CNY304.0152) |
| 5+ | CNY228.200 (CNY257.866) |
| 10+ | CNY187.360 (CNY211.7168) |
| 50+ | CNY187.300 (CNY211.649) |
| 100+ | CNY187.230 (CNY211.5699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY269.04 (CNY304.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVUO52-16NO1
Order Code2429728
Product RangeVUO52
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current60A
Bridge Rectifier Case StyleModule
No. of Pins7Pins
Forward Voltage Max1.44V
Bridge Rectifier MountingThrough Hole
Forward Surge Current350A
Operating Temperature Max150°C
Product RangeVUO52
SVHCNo SVHC (17-Jan-2023)
Product Overview
The VUO52-16NO1 is a Standard Rectifier Module with soldering pins for PCB mounting and DCB ceramic base plate. The rectifier module features planar passivated chips, very low forward voltage drop and improved temperature and power cycling. This rectifier module is suitable for three-phase bridge configurations.
- Very low leakage current
- 0.83V Threshold voltage
- 11.5mΩ Slope resistance
- 95W at 25°C Total power dissipation
- 10pF at 400V/1MHz Junction capacitance
Applications
Mains Rectification
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
60A
No. of Pins
7Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.44V
Forward Surge Current
350A
Product Range
VUO52
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037