Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVUO80-16NO1
Order Code2782996
Product RangeVUO80
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY263.150 (CNY297.3595) |
5+ | CNY248.640 (CNY280.9632) |
10+ | CNY234.120 (CNY264.5556) |
50+ | CNY219.600 (CNY248.148) |
100+ | CNY205.080 (CNY231.7404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY263.15 (CNY297.36 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVUO80-16NO1
Order Code2782996
Product RangeVUO80
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current80A
Bridge Rectifier Case StyleV1-A-Pack
No. of Pins7Pins
Forward Voltage Max1.14V
Bridge Rectifier MountingPanel Mount
Forward Surge Current600A
Operating Temperature Max125°C
Product RangeVUO80
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
80A
No. of Pins
7Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (12-Jan-2017)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
V1-A-Pack
Forward Voltage Max
1.14V
Forward Surge Current
600A
Product Range
VUO80
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037