Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoZY180L350
Order Code3438499
Your Part Number
Technical Datasheet
90 In Stock
250 more incoming. You can reserve stock now
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.320 (CNY41.0416) |
| 10+ | CNY23.990 (CNY27.1087) |
| 25+ | CNY21.250 (CNY24.0125) |
| 50+ | CNY18.510 (CNY20.9163) |
| 100+ | CNY15.770 (CNY17.8201) |
| 500+ | CNY15.460 (CNY17.4698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.32 (CNY41.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoZY180L350
Order Code3438499
Technical Datasheet
Kit ContentsKeyed Gate Cathode Twin Plug w/Wire Length 350mm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Kit Contents
Keyed Gate Cathode Twin Plug w/Wire Length 350mm
SVHC
No SVHC (12-Jan-2017)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05