Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY452.100 (CNY510.873) |
| 10+ | CNY444.950 (CNY502.7935) |
| 25+ | CNY440.130 (CNY497.3469) |
| 100+ | CNY435.300 (CNY491.889) |
| 250+ | CNY426.600 (CNY482.058) |
| 500+ | CNY417.890 (CNY472.2157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY452.10 (CNY510.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJAEGER
Manufacturer Part No532612006
Order Code2842072
Technical Datasheet
Product Range-
Circular Connector Shell StyleCable Mount Plug
No. of Contacts12Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body Material-
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingSilver
Technical Specifications
Product Range
-
No. of Contacts
12Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Silver
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
-
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095