Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.390 (CNY1.5707) |
| 100+ | CNY0.830 (CNY0.9379) |
| 500+ | CNY0.680 (CNY0.7684) |
| 2500+ | CNY0.525 (CNY0.5933) |
| 5000+ | CNY0.487 (CNY0.5503) |
| 10000+ | CNY0.457 (CNY0.5164) |
Product Information
Product Overview
6R3R07X225MV4T is a TANCERAM® chip capacitor with X5R dielectric and 100% tin-plated (matte) nickel barrier termination. The chip capacitor can replace tantalum capacitor in many applications and offer several key advantages over traditional tantalums. Because TANCERAM® capacitor exhibit extremely low ESR, equivalent circuit performance can often be achieved using considerably lower capacitance values. Low DC leakage reduces current drain, extending the battery life of portable products. TANCERAM® high DC breakdown voltage ratings offer improved reliability and eliminate large voltage de-rating common when designing with tantalums. It is suitable for switching power supply smoothing (input/output), DC/DC converter smoothing (input/output), backlighting inverters and general digital circuits.
- 2.2µF capacitance with 0402 case
- Low ESR
- High surge voltage
- Reduced chip size
- High insulation resistance
- Low DC leakage
- Non-polarized devices
- Improved reliability
- High ripple current
- Temperature coefficient: ±15% (-55 to +85°C)
Technical Specifications
2.2µF
0402 [1005 Metric]
X5R
1.02mm
Wraparound
85°C
MSL 1 - Unlimited
6.3V
± 20%
R07 Series
0.5mm
-55°C
-
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 6R3R07X225MV4T
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate