Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.950 (CNY6.7235) |
| 50+ | CNY3.880 (CNY4.3844) |
| 250+ | CNY3.200 (CNY3.616) |
| 500+ | CNY2.870 (CNY3.2431) |
| 1500+ | CNY2.630 (CNY2.9719) |
| 3000+ | CNY2.420 (CNY2.7346) |
Product Information
Product Overview
The 6R3R15X226MV4E is a TANCERAM® Chip Capacitor with X5R dielectric and 100% tin-plated (matte) nickel barrier termination. The chip capacitor can replace tantalum capacitor in many applications and offer several key advantages over traditional tantalums. Because TANCERAM® capacitor exhibit extremely low ESR, equivalent circuit performance can often be achieved using considerably lower capacitance values. Low DC leakage reduces current drain, extending the battery life of portable products. TANCERAM® high DC breakdown voltage ratings offer improved reliability and eliminate large voltage de-rating common when designing with tantalums. It is suitable for switching power supply smoothing (input/output), DC/DC converter smoothing (input/output), backlighting inverters and general digital circuits.
- Low ESR
- High surge voltage
- Reduced chip size
- High insulation resistance
- Low DC leakage
- Non-polarized devices
- Improved reliability
- High ripple current
Applications
Power Management, Industrial
Technical Specifications
22µF
0805 [2012 Metric]
X5R
2.01mm
SMD
85°C
MSL 1 - Unlimited
6.3V
± 20%
R15 Series
1.25mm
-55°C
-
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for TCCT6R3X226M1GV001E
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate