Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON MANUFACTURING
Manufacturer Part NoTL030AB16
Order Code1754958
Product RangeTL Series
Technical Datasheet
40 In Stock
Need more?
40 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY58.630 (CNY66.2519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.63 (CNY66.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON MANUFACTURING
Manufacturer Part NoTL030AB16
Order Code1754958
Product RangeTL Series
Technical Datasheet
Resistance50ohm
Product RangeTL Series
Resistor Case / Package-
Power Rating30W
Resistance Tolerance± 5%
Temperature Coefficient± 100ppm/°C
Frequency Max4GHz
Resistor MountingPanel Mount
MSL-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resistance
50ohm
Resistor Case / Package
-
Resistance Tolerance
± 5%
Frequency Max
4GHz
MSL
-
Product Range
TL Series
Power Rating
30W
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Panel Mount
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075