Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0701-881
Order Code1608603
Product Range142
Technical Datasheet
3,099 In Stock
Need more?
315 Delivery in 5-6 Business Days(UK stock)
2784 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY60.060 (CNY67.8678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.06 (CNY67.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0701-881
Order Code1608603
Product Range142
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Coaxial Cable Types-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector MountingPCB Mount
Product Range142
Product Overview
The 142-0701-881 is a straight SMA Coaxial Jack with gold-plated beryllium copper contact. It is attached to the circuit board by inserting the board edge between the legs and soldering the legs and centre conductor to pads on the board. For optimum high frequency performance, the connector to circuit board transition must be adjusted for VSWR.
- 335VRMS Working voltage
- 5000MΩ Minimum insulation resistance
- 3mΩ Maximum initial contact resistance
- 7 to 10-inch.lbs Mating torque
- 500-cycle Minimum durability
- PTFE fluorocarbon per ASTM D 1710 and ASTM D 1457 insulators
Applications
RF Communications
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Contact Material
Beryllium Copper
Connector Mounting
PCB Mount
Connector Body Style
Straight Jack
Coaxial Cable Types
-
Contact Plating
Gold Plated Contacts
Product Range
142
Technical Docs (2)
Alternatives for 142-0701-881
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041