Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No145-0701-811
Order Code2892838
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY323.490 (CNY365.5437) |
Price for:Each
Minimum: 1
Multiple: 1
CNY323.49 (CNY365.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No145-0701-811
Order Code2892838
Technical Datasheet
Connector Type2.92mm Connector
Connector Body StyleStraight Jack
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Connector MountingPCB Mount
Product Range-
Technical Specifications
Connector Type
2.92mm Connector
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Product Range
-
Connector Body Style
Straight Jack
Impedance
50ohm
Connector Mounting
PCB Mount
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006205