Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0031-MM150.
Order Code2834307
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0031-MM150.
Order Code2834307
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable TypeRG316
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Alternatives for 415-0031-MM150.
1 Product Found
Technical Specifications
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Cable Length - Metric
150mm
Impedance
50ohm
Product Range
-
Cable Length - Imperial
5.9"
Coaxial Cable Type
RG316
Jacket Colour
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608