Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0198-120
Order Code3580286
Your Part Number
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.340 (CNY147.2842) |
| 10+ | CNY113.900 (CNY128.707) |
| 25+ | CNY106.210 (CNY120.0173) |
| 100+ | CNY96.390 (CNY108.9207) |
| 250+ | CNY89.770 (CNY101.4401) |
| 500+ | CNY85.730 (CNY96.8749) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.34 (CNY147.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0198-120
Order Code3580286
Technical Datasheet
Cable Length - Imperial120"
Cable Length - Metric3.048m
Coaxial Cable TypeRG174
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
120"
Coaxial Cable Type
RG174
Connector Type B
BNC Plug
Jacket Colour
-
Cable Length - Metric
3.048m
Connector Type A
BNC Plug
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062225