Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0201-MM200
Order Code3388713
Your Part Number
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.300 (CNY169.839) |
| 5+ | CNY140.730 (CNY159.0249) |
| 10+ | CNY131.170 (CNY148.2221) |
| 25+ | CNY123.600 (CNY139.668) |
| 50+ | CNY119.400 (CNY134.922) |
| 100+ | CNY113.550 (CNY128.3115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.30 (CNY169.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0201-MM200
Order Code3388713
Technical Datasheet
Cable Length - Imperial7.9"
Connector to ConnectorSMA Straight Plug to SMA Bulkhead Jack
Cable Length - Metric200mm
Coaxial Cable TypeRG174
Connector Type ARP SMA Bulkhead Jack
Connector Type BRP SMA Plug
Impedance-
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
RP SMA Bulkhead Jack
Impedance
-
Product Range
-
Connector to Connector
SMA Straight Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG174
Connector Type B
RP SMA Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015949