Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0503-MM500
Order Code4691065
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY271.170 (CNY306.4221) |
| 5+ | CNY255.630 (CNY288.8619) |
| 10+ | CNY240.080 (CNY271.2904) |
| 25+ | CNY221.340 (CNY250.1142) |
| 50+ | CNY208.160 (CNY235.2208) |
| 100+ | CNY195.760 (CNY221.2088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY271.17 (CNY306.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0503-MM500
Order Code4691065
Technical Datasheet
Connector to ConnectorSMP Jack to SMP Jack
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable Type0.086" Flexible
Connector Type ASMP Jack
Connector Type BSMP Jack
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
SMP Jack to SMP Jack
Cable Length - Metric
500mm
Connector Type A
SMP Jack
Impedance
-
Product Range
-
Cable Length - Imperial
19.7"
Coaxial Cable Type
0.086" Flexible
Connector Type B
SMP Jack
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001