Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0527-006
Order Code4528461
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY232.650 (CNY262.8945) |
| 5+ | CNY222.500 (CNY251.425) |
| 10+ | CNY212.350 (CNY239.9555) |
| 25+ | CNY199.060 (CNY224.9378) |
| 50+ | CNY186.230 (CNY210.4399) |
| 100+ | CNY173.130 (CNY195.6369) |
Price for:Each
Minimum: 1
Multiple: 1
CNY232.65 (CNY262.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0527-006
Order Code4528461
Technical Datasheet
Connector to ConnectorSMPM Jack to SMPM Jack
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.086" Flexible
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
SMPM Jack to SMPM Jack
Cable Length - Metric
152.4mm
Impedance
-
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
0.086" Flexible
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009843